This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SF2006PT C0G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SF2006PT C0G
JLCPCB Part #
C483972
Package
TO-3PN
Description
-55℃~+150℃ 1 Pair Common Cathode 1.3V@10A 10uA@400V 180A 20A 35ns 400V TO-3PN Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $1.0069
10+ $0.8039
30+ $0.7024
90+ $0.6009
510+ $0.5397
900+ $0.5091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons